SRK1000 Switching Controller

STMicroelectronics SRK1000 Switching Controller is intended for secondary side Synchronous Rectification (SR) in flyback converters. This switching controller provides high-current gate drive output that is capable of driving N-channel Power MOSFETs. The SR MOSFET is switched on as soon as current starts flowing through the diode and it is then switched off as current approaches zero. This device enters low consumption mode when it detects primary controller burst-mode operation, or when the SR MOSFET conduction becomes lower than the programmed minimum TON. The STMicroelectronics SRK1000 Switching Controller is suitable for operation in QR and mixed CCM/DCM fixed frequency circuits. Applications include battery chargers, quick chargers, adapters, and USB power delivery.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Topologija Išėjimų skaičius Perjungimo Dažnis Išvesties Įtampa Išvesties Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Pakavimas
STMicroelectronics Perjungimo valdikliai Adaptive synchronous rectification controller for flyback converter
2 977Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Flyback 1 Output 300 kHz 90 V 1 A - 40 C + 150 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Perjungimo valdikliai Adaptive synchronous rectification controller for flyback converter 305Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Flyback 1 Output 300 kHz 90 V 1 A - 40 C + 150 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel