STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Gaminys Core Įrankis skirtas įvertinti Pakavimas
STMicroelectronics Plokštės ir Rinkiniai - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq 239Prieinamumas
668Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 25

NUCLEO-WL55JC Development Boards ARM Cortex M0, ARM Cortex M4 STM32WL55JCI7U Bulk
STMicroelectronics Plokštės ir Rinkiniai - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho Asia Freq 219Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 25

NUCLEO-WL55JC Development Boards ARM Cortex M0, ARM Cortex M4 STM32WL55JCI7U Bulk