STM32WL33 Development Boards

STMicroelectronics STM32WL33 Development Boards combine the MB1801 mezzanine board and MB2029 MCU RF board, embedding the high-performance, low-power STM32WL33CCV6 sub-GHz application processor. The STMicroelectronics STM32WL33 boards support operation in 433MHz, 868MHz, and 915MHz frequency bands. The boards feature ARDUINO® Uno V3 connectivity and ST morpho headers, enabling seamless expansion with a wide range of specialized shields for the STM32 Nucleo open development platform. Each board has a dedicated software package, including the HAL library and STM32CubeWL3 MCU Package, with various software examples. Two product variants are available, each featuring dedicated front ends optimized for specific frequency bands.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Gaminys Įrankis skirtas įvertinti Pakavimas
STMicroelectronics Plokštės ir Rinkiniai - ARM STM32 Nucleo-64 RF development board with STM32WL33CCV6 MCU Highband Europe 183Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 10

STM32WL33 Development Boards STM32WL33CCV6 Bulk
STMicroelectronics Plokštės ir Rinkiniai - ARM STM32 Nucleo-64 RF development board STM32WL33CCV6 MCU Lowband Europe and China 105Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 10

STM32WL33 Development Boards STM32WL33CCV6 Bulk