RPC Series Thick Film Pulse Withstanding Resistors

Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.

Rezultatai: 4 193
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Korpuso Kodas - in Korpuso Kodas - MM Ilgis Plotis Aukštis Programa Funkcijos: Kvalifikacija
SEI Stackpole Storieji Film Rezistoriai - SMD 1.5KOhms 2010 1W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 1.5 kOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 2.7Ohms 2010 1W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 4 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 2.7 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 3Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 2 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 3 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 5.1 ohm 2512 1.5W 5% AECQ2 Surge Withstanding 1 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPCA 5.1 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 1.3Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 25 602Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 1.3 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 100KOhms 0805 0.25W 5% Pulse Withstand AEC-Q200 8 779Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 100 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 100Ohms 0805 0.25W 5% Pulse Withstand AEC-Q200 9 774Prieinamumas
5 000Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 100 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 10KOhms 0805 0.25W 5% Pulse Withstand AEC-Q200 18 058Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 10 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 10Ohms 0805 0.25W 5% Pulse Withstand AEC-Q200 13 582Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 10 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 1KOhms 0805 0.25W 5% Pulse Withstand AEC-Q200 33 060Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 1 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 1MOhms 0805 0.25W 5% AECQ2 Surge Withstanding 14 072Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 1 MOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 1Ohms 0805 0.5W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 13 750Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 1 Ohms 500 mW (1/2 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 22Ohms 0805 0.25W 5% AECQ2 Surge Withstanding 7 615Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 22 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 10Ohms 1206 0.75W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 9 271Prieinamumas
5 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 10 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 1KOhms 1206 0.33W 5% Pulse Withstand AEC-Q200 8 295Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 1 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 1KOhms 1206 0.75W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 6 635Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 1 kOhms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 4.7Ohms 1206 0.75W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 14 452Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 4.7 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 10KOhms 2010 0.75W 5% Pulse Withstand AEC-Q200 3 390Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 10 kOhms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 1Ohms 2010 0.75W 5% Pulse Withstand AEC-Q200 6 268Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 1 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 220Ohms 2010 0.75W 5% Pulse Withstand AEC-Q200 911Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 220 Ohms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 2.2Ohms 2010 0.75W 5% Pulse Withstand AEC-Q200 5 862Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 2.2 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD RES, PULSE, 2010, 330 ohm, 5%, 0.75W 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 330 Ohms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 3.3Ohms 2010 0.75W 5% Pulse Withstand AEC-Q200 3 215Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 3.3 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 15Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 7 858Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RPC 15 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Storieji Film Rezistoriai - SMD 15Ohms 1206 0.75W 5% Ultra Hi Pow Pulse Wstand AEC-Q200
4 936Tikėtina 2026-04-13
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RPC 15 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200