AI HAT+ Boards

Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminys Tipas Interface Type Skirta naudoti su Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Raspberry Pi Raspberry Pi Hats / Add-on Boards Raspberry Pi AI HAT+ 13 TOPS 300Prieinamumas
150Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1

Add-on Board Hailo AI Accelerator PCIe Raspberry Pi 5 0 C +50 C 65 mm x 56.5 mm
Raspberry Pi Raspberry Pi Hats / Add-on Boards Raspberry Pi AI HAT+ 26 TOPS 944Prieinamumas
Min.: 1
Daugkart.: 1

Add-on Board Hailo AI Accelerator PCIe Raspberry Pi 5 0 C +50 C 65 mm x 56.5 mm