High Output ASX Audio Sound eXciters

PUI Audio High Output ASX Audio Sound eXciters are compact, high-powered audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of conventional speakers. PUI  ASX devices are built on the same principle as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Montavimo stilius Dažnis Garso Slėgio Lygis Varža Vardinė dalia Forma Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Skersmuo Gylis Magnetinė medžiaga
PUI Audio Garsiakalbiai & Keitikliai EXCITER SPIDER 101MM 4 OHM 20W 220HZ 24Prieinamumas
Min.: 1
Daugkart.: 1

Speakers Exciter Adhesive Mount 220 Hz 105 dBA 4 Ohms 20 W Round Solder Pad - 20 C + 60 C 88.71 mm 24.77 mm Neodymium (Nd)
PUI Audio Garsiakalbiai & Keitikliai EXCITER SPIDER 101MM 8 OHM 20W 220HZ
54Tikėtina 2026-03-10
Min.: 1
Daugkart.: 1

Speakers Exciter Adhesive Mount 220 Hz 102 dBA 8 Ohms 20 W Round Solder Pad - 20 C + 60 C 88.71 mm 24.77 mm Neodymium (Nd)