PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

Rezultatai: 42
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Montavimo stilius Apkrovos Srovės Įvertinimas Apkrovos Įtampos Vertinimas Relės Contact Forma Valdymo įtampos diapazonas Pakuotė / Korpusas Išvesties Type Įvesties Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 2 297Prieinamumas
3 500Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape, MouseReel SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3 723Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel 180 mA 20 VAC 1 Form A (SPST-NO) MOSFET - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40v 120mA DIP Form A Norm-Open 1 768Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40v 120mA DIP Form A Norm-Open 3 496Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 600V 0.15A 1-4pin side SSOP 1 Form A Sml Reel 1 490Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 150 mA 600 VAC 1 Form A (SPST-NO) SSOP-4 Photo MOSFET 30 mA - 40 C + 125 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40v 120mA DIP Form A Norm-Open 6 036Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40v 120mA DIP Form A Norm-Open 5 036Prieinamumas
6 580Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PhotoMOS RF SSO 4 203Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500
Reel, Cut Tape, MouseReel PCB Mount 500 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PhotoMOS RF SSOP 3 209Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 60V 400mA PhotoMOS RF SSOP 1formA CxR 3 417Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 100V 120mA PhotoMOS RF SSOP 1formA CxR 3 677Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 100 VAC 1 Form A (SPST-NO) SSOP-4 MOSFET 3 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PCB Mount 60V 400mA PhotoMOS RF SSOP 1formA CxR 1k Reel 369Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 400 mA 60 VAC 1 Form A (SPST-NO) SSOP-4 MOSFET - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PCB Mount RELAY OPTO 80V 0.12A SSOP 1k Reel 684Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 80 VAC 1 Form A (SPST-NO) SSOP-4 MOSFET - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PhotoMOS RF SSO 1 124Prieinamumas
3 150Tikėtina 2026-04-13
Min.: 1
Daugkart.: 1
Reel: 3 500
Reel, Cut Tape PCB Mount 120 mA 80 VAC 1 Form A (SPST-NO) SSOP-4 MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PCB Mount 100V 120mA PhotoMOS RF SSOP 1formA CxR 1k Reel 367Prieinamumas
1 000Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 100 VAC 1 Form A (SPST-NO) SSOP-4 MOSFET - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40v 120mA DIP Form A Norm-Open 38Prieinamumas
10 500Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 3 500

Reel, Cut Tape, MouseReel PCB Mount 150 mA 25 VAC, 25 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PhotoMOS RF SSO 58Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500
Reel, Cut Tape PCB Mount 12 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) SSOP-4 MOSFET 50 mA 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas RF SSOP CxR10
2 000Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PHOTOMOS RF SSO Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 3 500
Daugkart.: 3 500
Reel: 3 500
Reel PCB Mount 150 mA 25 VAC, 25 VDC 1 Form A (SPST-NO) SSOP-4 Photo MOSFET 3 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 600V 0.15A 1-4pin side SSOP 1 Form A Lrg Reel Ne Sandėlyje Esančių Prekių Pristatymo Laikas 16 Savaičių
Min.: 3 500
Daugkart.: 3 500
Reel: 3 500

Reel SMD/SMT 150 mA 600 VAC 1 Form A (SPST-NO) SSOP-4 Photo MOSFET 30 mA - 40 C + 125 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PhotoMOS RF SSO Ne Sandėlyje Esančių Prekių Pristatymo Laikas 27 Savaičių
Min.: 1 000
Daugkart.: 1 000
120 mA 40 VAC 1 Form A (SPST-NO) - 40 C + 85 C AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas SSOP 40V .12A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 27 Savaičių
Min.: 3 500
Daugkart.: 3 500
Reel: 3 500

Reel PCB Mount 120 mA 40 VAC 1 Form A (SPST-NO) SSOP-4 MOSFET 8.5 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40v 120mA DIP Form A Norm-Open Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

Reel PCB Mount 1 Form A (SPST-NO) SSOP-4 MOSFET 3 mA 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas 40v 120mA DIP Form A Norm-Open Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 3 500
Daugkart.: 3 500
Reel: 3 500

Reel PCB Mount 1 Form A (SPST-NO) SSOP-4 MOSFET 3 mA 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relės - pcb montavimas PhotoMOS SSOP CXR3 4.45x2.65x1.8mm Ne Sandėlyje Esančių Prekių Pristatymo Laikas 14 Savaičių
Min.: 3 500
Daugkart.: 3 500
Reel: 3 500

Reel 180 mA 20 VAC 1 Form A (SPST-NO) MOSFET - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY