MP5056GQV-P

Monolithic Power Systems (MPS)
946-MP5056GQV-P
MP5056GQV-P

Gam.:

Aprašymas:
„Hot Swap“ Įtampos Valdikliai 28V, 15A adjustable current limit, 7mohm RDS(ON), +/-10% current monitor accuracy, Hot-Swap Protection Device with Current Monitoring,

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,08 € 3,08 €
2,03 € 20,30 €
1,87 € 46,75 €
1,63 € 163,00 €
1,55 € 387,50 €
Visa Ritė (Užsakoma po 500)
1,31 € 655,00 €
1,10 € 1 100,00 €
1,04 € 2 600,00 €
1,02 € 5 100,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape
Prieinamumas:
Prieinamumas
Kaina:
2,63 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Monolithic Power Systems (MPS)
Gaminio kategorija: „Hot Swap“ Įtampos Valdikliai
RoHS:  
Hot Swap Protection Devices
5 A to 15 A
28 V
6 V
8 Channel
1 mA
- 40 C
+ 125 C
SMD/SMT
QFN-22
Reel
Cut Tape
No
Prekės Ženklas: Monolithic Power Systems (MPS)
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Įvesties / Maitinimo Įtampa - Maks.: 28 V
Įvesties / Maitinimo Įtampa - Min.: 6 V
Pd - skaidos galia: 215 W
Gaminio tipas: Hot Swap Voltage Controllers
Serija: MP5056
Gamyklinės pakuotės kiekis: 500
Subkategorija: PMIC - Power Management ICs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

MP5056 Hot Swap Voltage Controllers

Monolithic Power Systems (MPS) MP5056 Hot Swap Voltage Controllers are designed to protect circuitry on its output from transients on its input. These controllers' maximum output load is current-limited using a sense FET topology. The MP5056 voltage controllers include an IMON option that produces a voltage proportional to the current flowing through the power device. These voltage controllers protection features include current-limit protection, thermal shutdown, damaged MOSFET detection, and Under-Voltage Lockout protection (UVLO). The MP5056 controllers' total short-circuit response time is about 200ns. These controllers are available in a QFN-22 (3mm x 5mm) package. The MP5056 devices are ideal for voltage controllers and are suitable for applications such as hot swaps, home appliances, PC cards, and storage devices.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.