SXBP 50Ω Surface-Mount Bandpass Filters

Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range. 

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Dažnis Varža Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Mini-Circuits Signal Kondicionavimas Lumped LC Band Pass Filter, 800 - 1800 MHz, 50? 107Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

Signal Conditioning Bandpass Filters SMD/SMT SXBP Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas Lumped LC Band Pass Filter, 950 - 2150 MHz, 50? 135Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

Signal Conditioning Bandpass Filters 1.43 GHz 50 Ohms SMD/SMT - 40 C + 85 C SXBP Reel, Cut Tape, MouseReel