MCP11x Micropower Voltage Detectors

Microchip Technology MCP1x Micropower Voltage Detectors are designed to keep a microcontroller at rest until the system voltage has reached and stabilized. This result in appropriate level for reliable system operation. The MCP1x micropower voltage detectors are available in MCP102, MCP103, MCP121, MCP131, MCP111, and MCP112 variants. These MCP1x detectors are available in 8 different trip voltages. The devices come in SC-70, SOT-23, TO-92, SOT-143, and SOIC packages in various pin configurations. Typical applications include critical μC and μP power-monitoring applications, computers, intelligent instruments, and portable battery-powered equipment.

Rezultatai: 21
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Montavimo stilius Pakuotė / Korpusas Slenkstinė įtampa Stebimų įėjimų skaičius Išvesties Type Rankinis atkūrimas Laikmačiai Watchdog Atsarginio Akumuliatoriaus Perjungimas Atstatymo vėlinimo laikas Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Microchip Technology Priežiūra circuits Open Drain Low 6 572Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 5 038Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 5 692Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 22 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 3 502Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 1 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 3 869Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 1.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain 5 346Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain 5 057Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 6 982Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 8 602Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 14 524Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 5 173Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 3 033Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23B-3 2.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 1 879Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 3 726Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 1.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain 4 033Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Push-Pull Low 2 103Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23-3 1.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 2 193Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits Open Drain Low 3 324Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Priežiūra circuits 1uA Sup P-P Act Low 2 283Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel