CEC1734-S0-I/2ZW

Microchip Technology
579-CEC1734-S0-I/2ZW
CEC1734-S0-I/2ZW

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU 2-channel PFR with 4MB Flash

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 260   Užsakoma po 260
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,90 € 1 794,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
SMD/SMT
WFBGA-84
ARM Cortex M4F
4 MB
32 bit
No ADC
96 MHz
71 I/O
384 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Duomenų RAM type: SRAM
Interface Type: GPIO, I2C, JTAG, SMBus, SPI, UART
Gaminio tipas: ARM Microcontrollers - MCU
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 260
Subkategorija: Microcontrollers - MCU
Laikmačiai Watchdog: Watchdog Timer
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8542319000

CEC173x RT Platform Root of Trust Controllers

Microchip Technology CEC173x Real-Time Platform Root of Trust Controllers designed for servers, telecommunications, networking, and industrials. The CEC173x highly configurable, mixed-signal, advanced I/O controller contains a 32-bit 96MHz ARM® Cortex- M4 processor core with closely coupled memory for optimal code execution and data access. The device features an immutable Boot ROM embedded in the design, ideal for storing the power on/boot sequence and APIs available during run time.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.