DM330018

Microchip Technology
579-DM330018
DM330018

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - PIC / DSPIC dsPIC33EV 5V CAN-LIN Starter Kit

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
24
Tikėtina 2026-07-06
Gamintojo numatytas pristatymo laikas
2
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
112,98 € 112,98 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - PIC / DSPIC
RoHS:  
Prekės Ženklas: Microchip Technology
Core: dsPIC33
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Darbinė Maitinimo Įtampa: 5 V
Gaminys: Starter Kits
Gaminio tipas: Development Boards & Kits - PIC / DSPIC
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Įrankis skirtas įvertinti: dsPIC33EV256GM106
Vieneto Svoris: 517,104 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

dsPIC33EV 5V CAN-LIN Starter Kit (DM330018)

Microchip Technology dsPIC33EV 5V CAN-LIN Starter Kit (DM330018) houses the 16-bit dsPIC33EV256GM106 Digital Signal Controller (DSC) for automotive and motor control applications. This kit includes a dsPIC33EV 5V CAN-LIN board, a USB cable (A to mini-B), and an insert card. The dsPIC33EV 5V CAN-LIN board is a stand-alone demonstration board that allows users to explore three popular automotive and industrial serial data formats (CAN, LIN, and SENT). The PICkit On-Board (PKOB) USB programmer and debugger allows simple programming without needing an additional hardware interface. The Starter Kit board includes several analog features to showcase the capabilities of the dsPIC33EV256GM106 family.  

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.