FHJC1001G

Littelfuse
576-FHJC1001G
FHJC1001G

Gam.:

Aprašymas:
Fuse Holder Holdr JCase w/cover 10AWG standard

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 539

Turime sandėlyje:
539
Galime išsiųsti iš karto
Pagal užsakymą:
1 000
Tikėtina 2026-07-08
Gamintojo numatytas pristatymo laikas
22
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,90 € 9,90 €
8,57 € 42,85 €
7,86 € 78,60 €
6,59 € 329,50 €
6,07 € 607,00 €
5,01 € 1 252,50 €
4,89 € 2 445,00 €
4,77 € 4 770,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Fuse Holder
RoHS:  
FHJ
Fuse Holders
JCASE
Low Profile
In-Line
1 Pole
40 A
32 VDC
Wire Leads
Bulk
Prekės Ženklas: Littelfuse
Spalva: Black
Apšvietimas: Non-Illuminated
Gaminio tipas: Fuse Holders
Gamyklinės pakuotės kiekis: 250
Subkategorija: Fuses
Prekinis pavadinimas: JCASE
Vieneto Svoris: 38,711 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8544499390
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

JCASE® FHJ In-Line Cartridge Fuse Holders

Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders are designed with current ratings from 20A to 40A or up to 60A, depending on the configuration. These fuse holders come with either 10AWG or 8AWG wire leads. The JCASE® FHJ in-line fuse holders also come with or without a cover, which offers added protection in harsh environments. These fuse holders feature a black TPV housing with a UL 94V-0 flammability rating, and the tin-plated copper alloy contacts help ensure reliable connections. Typical applications include accessory circuits and overflow circuits.

Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.