Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Serija Terminacijos Stilius Varža Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas Gaminys Tipas
Laird Technologies Bendri Mode Duslintuvai / Filtrai 170ohms 100MHz 20A 1 Choke SMD 20 131Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 375

PCB Mount CM SMD/SMT 170 Ohms 20 A 1 mOhms - 40 C + 125 C 8.51 mm 10 mm 9.32 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Bendri Mode Duslintuvai / Filtrai 170ohms 100MHz 20A 1 Choke Thru-hole 8 847Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount CM Through Hole 170 Ohms 20 A 1 mOhms - 40 C + 125 C 8.51 mm 10 mm 9.32 mm Bulk Common Mode Chokes Power Line