Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Posūkių santykis Induktyvumas Įtampos laikas - Et Montavimo stilius Ilgis Plotis Aukštis
ICE Components Pulse Transformeriai Gate Drive Transformer 4 151Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

1:1:1 882 uH 49 V/us SMD/SMT 16 mm 11 mm 7.5 mm
ICE Components Pulse Transformeriai Gate Drive Transformer
6 167Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Reel: 1 200

1:1:1 2 mH 100 V/us SMD/SMT 16 mm 11 mm 7.5 mm