Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.

Rezultatai: 3
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Medžiaga Spalva Didžiausias pluošto skersmuo Plotis Ilgis
HellermannTyton Kabelių montavimas ir priedai Bolt Mount Ratchet Clamp for High Torque, 0.76 - 1.42" Bundle, 0.33" Hole, PA66HIRHSUV, BK, 150/bag 176Prieinamumas
Min.: 1
Daugkart.: 1

Polyamide (PA) Black 36.1 mm 35.1 mm 125.3 mm
HellermannTyton Kabelių montavimas ir priedai Bolt Mount Ratchet Clamp for High Torque, 0.76 - 1.42" Bundle, M10 Hole, PA66HIRHSUV, BK, 150/bg 125Prieinamumas
Min.: 1
Daugkart.: 1

Polyamide (PA) Black 36.1 mm 35.1 mm 125.3 mm
HellermannTyton Kabelių montavimas ir priedai Bolt Mount Ratchet Clamp for High Torque, 0.76 - 1.42" Bundle, 0.26" Hole, PA66HIRHSUV, BK, 150/bg
16Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1

Polyamide (PA) Black 36.1 mm 35.1 mm 125.3 mm