Šiuo metu nuorodos sukurti nepavyko. Pabandykite dar kartą.
PZ Anti-Vandal Switches
E-Switch PZ Anti-Vandal Switches are panel mount switches with momentary pulse functions and an electrical life of 50 million cycles. The E-Switch PZ is available in a ø19mm panel cutout (PZ4) or a ø22mm panel cutout (PZ7). Both anti-vandal switch diameters require 10mm maximum panel thickness. The series is offered in non-illuminated or ring pattern illumination versions with an RGB LED. PZ switches feature a 1A at 5VDC to 24VDC contact rating, 1Ω maximum contact resistance, and a -20°C to +65°C operating temperature range. These anti-vandal switches are suitable for use in audio/visual equipment, electrical housewares, security devices, medical equipment, industrial controls, and kiosks.