Šiuo metu nuorodos sukurti nepavyko. Pabandykite dar kartą.
CS Touch Sensor Anti-Vandal Switches
E-Switch CS Touch Sensor Anti-Vandal Switches are designed for applications subjected to harsh use and attempts to damage them. The switches feature capacitive switch technology, also known as a touch sensor. The series comes with a 150mm wire and connector and is available in two-panel cutout sizes, 19mm or 22mm. Circuit functions include latching or momentary; ring or ring/power symbol lens style options with color illumination options of red, green, or blue. The CS switches provide an SPST contact arrangement, long electrical life of 50,000,000 cycles, and a 1A contact rating from 5VDC to 24VDC. Applications include white goods, security devices, commercial electronics, kiosks, electrical housewares, and medical equipment.