DMV-C GigE Industrial Cameras

Delta IA DMV-C GigE Industrial Cameras offer a wide range of resolutions and monochrome / color camera options. Users can choose between rolling and global shutters for static or dynamic capturing. These cameras can also be configured for high-speed capturing. The DMV-C Series features a GigE Vision-compliant interface and an Ethernet connection for image transfer, with an optimal 1Gbps network speed. The series complies with the GenICam standard functions. Users can control various camera functions via an XML file, including changing the acquisition mode and adjusting the frame rate, gain, exposure, and more. The cameras include a 6-pin I/O port with an input signal and two output signals for flexible industrial camera applications. Delta IA DMV-C GigE Industrial Cameras operate in a 0°C to +45°C temperature range.

Rezultatai: 8
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Display Skiriamoji geba - pikseliai Interface Type Aprašymas/Funkcija Kadrų skaičius per sekundę Darbinė Maitinimo Įtampa Palaikomas vaizdo formatas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera , Global Shutter, 1.6M Resolution, Color 1Prieinamumas
5Tikėtina 2026-11-02
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 1440 x 1080 GigE Compliant with GigE Vision 2.0 standard 75 fps 12 V to 24 V Color 0 C + 45 C 45 mm x 29 mm x 29 mm
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera, Rolling Shutter, 12M Resolution, Color 1Prieinamumas
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 4000 x 3000 GigE Compliant with GigE Vision 2.0 standard 8 fps 12 V to 24 V Color 0 C + 45 C 45 mm x 29 mm x 29 mm
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera , Rolling Shutter, 12M Resolution, Mono 5Prieinamumas
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 4000 x 3000 GigE Compliant with GigE Vision 2.0 standard 8 fps 12 V to 24 V Mono 0 C + 45 C 45 mm x 29 mm x 29 mm
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera, Rolling Shutter, 5M Resolution, Color 5Prieinamumas
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 2592 x 1944 GigE Compliant with GigE Vision 2.0 standard 23 fps 12 V to 24 V Color 0 C + 45 C 45 mm x 29 mm x 29 mm
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera, Rolling Shutter, 5M Resolution, Mono 5Prieinamumas
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 2592 x 1944 GigE Compliant with GigE Vision 2.0 standard 23 fps 12 V to 24 V Mono 0 C + 45 C 45 mm x 29 mm x 29 mm
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera, Global Shutter, 5M Resolution, Color 4Prieinamumas
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 2448 x 2048 GigE Compliant with GigE Vision 2.0 standard 23 fps 12 V to 24 V Color 0 C + 45 C 45 mm x 29 mm x 29 mm
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera , Global Shutter, 5M Resolution, Mono 4Prieinamumas
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 2448 x 2048 GigE Compliant with GigE Vision 2.0 standard 23 fps 12 V to 24 V Mono 0 C + 45 C 45 mm x 29 mm x 29 mm
Delta Electronics Fotoaparatai ir fotoaparatų moduliai DMV-C series, Industrial Camera, Global Shutter, 1.6M Resolution, Mono 1Prieinamumas
Min.: 1
Daugkart.: 1

Cameras Industrial Cameras 1440 x 1080 GigE Compliant with GigE Vision 2.0 standard 75 fps 12 V to 24 V Mono 0 C + 45 C 45 mm x 29 mm x 29 mm