Electronics Components HCMOS/TTL Clock Oscillator

Tusonix/CTS Electronic Components offers the HCMOS / TTL Clock Oscillator 636 in a ceramic package with reduced size and enhanced stability. The 636 Series features a standard 5.0x3.2mm surface mount footprint, frequency range of 1.0 - 125 MHz, +1.8Vdc,+2.5Vdc,+3.3Vdc or +5.0Vdc operation, ±50 ppm frequency stability (±25 ppm and ±20 ppm available), and an operating temperature range of -40°C to +85°C.The oscillators are HCMOS / TTL compatible and feature fundamental and third overtone crystals.

Rezultatai: 13
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
CTS Electronic Components Standard clock osciliatoriai 30MHz 3.3V 50ppm -40C +85C 1 201Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 20MHz 3.3V 50ppm -40C +85C 1 177Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 12MHz 3.3V 50ppm -40C +85C 2 081Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 25MHz 3.3V 50ppm -40C +85C 2 585Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 50MHz 3.3V 50ppm -40C +85C 1 903Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 8MHz 3.3V 50ppm -40C +85C 811Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 10MHz 3.3V 50ppm -40C +85C 575Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 24MHz 3.3V 50ppm -40C +85C 206Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 40MHz 3.3V 50ppm -40C +85C 628Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 100MHz 3.3V 50ppm -40C +85C 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 48MHz 3.3V 50ppm -40C +85C
362Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 24.576MHz 3.3V 50ppm -40C +85C Ne Sandėlyje Esančių Prekių Pristatymo Laikas 11 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel
CTS Electronic Components Standard clock osciliatoriai 16MHz 3.3V 50ppm -40C +85C
902Tikėtina 2026-05-27
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel