218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Apšviestas Padėčių skaičius Jungiklio Type Pavara Terminalo Aukštis Contact forma Terminacijos Stilius Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Serija
CTS Electronic Components DIP Jungikliai / SIP Jungikliai 2 pos. Low profile J bend top tape 1 353Prieinamumas
2 000Tikėtina 2026-04-27
Min.: 1
Daugkart.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel Non-Illuminated DIP SPST J Form Lead 25 mA 24 VDC 218
CTS Electronic Components DIP Jungikliai / SIP Jungikliai SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 2-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, J-BEND, OFF, TUBE PACK
1 013Tikėtina 2026-04-27
Min.: 1
Daugkart.: 1

Tube Non-Illuminated 2 Position DIP Flush 1.27 mm SPST SMD/SMT 25 mA 24 VDC 218