MP8x Series Kool-Pak Power Film Resistors

Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.

Rezultatai: 8
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Ilgis Terminacijos Stilius Pakavimas Funkcijos: Aukštis Laido Skersmuo Atstumas tarp Laidų Gaminys Tipas Plotis
Caddock Storieji Film Rezistoriai - Skyliniai 0.02 ohm 20W 1% TO-220 NON INDUCTIVE 1 049Prieinamumas
Min.: 1
Daugkart.: 1

MP800 20 mOhms 20 W 1 % 0 PPM / C, 300 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm
Caddock Storieji Film Rezistoriai - Skyliniai 586Prieinamumas
Min.: 1
Daugkart.: 1

MP800 50 mOhms 20 W 1 % - 20 PPM / C, + 80 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm
Caddock Storieji Film Rezistoriai - Skyliniai 0.1 ohm 20W 1% TO-220 NON INDUCTIVE 1 373Prieinamumas
2 900Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1

MP800 100 mOhms 20 W 1 % 0 PPM / C, 200 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm
Caddock Storieji Film Rezistoriai - Skyliniai 0.2 ohm 20W 1% TO-220 NON INDUCTIVE 264Prieinamumas
Min.: 1
Daugkart.: 1

MP800 200 mOhms 20 W 1 % 0 PPM / C, 200 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm
Caddock Storieji Film Rezistoriai - Skyliniai 1 ohm 20W 1% TO-220 NON INDUCTIVE 503Prieinamumas
Min.: 1
Daugkart.: 1

MP800 1 Ohms 20 W 1 % - 20 PPM / C, + 80 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm
Caddock Storieji Film Rezistoriai - Skyliniai 2 ohm 20W 1% TO-220 NON INDUCTIVE 275Prieinamumas
Min.: 1
Daugkart.: 1

MP800 2 Ohms 20 W 1 % - 20 PPM / C, + 80 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm
Caddock Storieji Film Rezistoriai - Skyliniai 5 ohm 20W 1% TO-220 NON INDUCTIVE 641Prieinamumas
Min.: 1
Daugkart.: 1

MP800 5 Ohms 20 W 1 % - 20 PPM / C, + 50 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm
Caddock Storieji Film Rezistoriai - Skyliniai 3.3 ohm 20W 1% TO-220 NON INDUCTIVE Ne Sandėlyje Esančių Prekių Pristatymo Laikas 14 Savaičių

MP800 3.3 Ohms 20 W 1 % - 20 PPM / C, + 80 PPM / C - 55 C + 175 C 300 V 10.16 mm Radial Tube Non-Inductive Resistors 14.73 mm 0.81 mm 5.08 mm Thick Film Resistors Leaded Kool-Pak Power Film Resistors, Non-Inductive Design 4.45 mm