SFAPI Fixed Axial Power Inductors

Signal Transformer / Bel SFAPI Fixed Axial Power Inductors feature high permeability, impressive electrical resistivity, and low eddy current losses. These power inductors oppose any changes in current that pass through the coil. The SFAPI power inductors can be coupled with a capacitor to prevent sudden changes in the output voltage and current of power supplies. These fixed axial power inductors feature high current choke, wide inductance range, and high saturation ferrite core. The SFAPI power inductors operates with the -40°C to 125°C temperature range. Typical applications include switching regulators, power supplies, speaker crossover networks, and RFI suppression filters.

Rezultatai: 24
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Terminacijos Stilius Induktyvumas tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacija Montavimo stilius Ilgis Skersmuo Core medžiaga Serija Pakavimas
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 2 530Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 47 uH 10 % 109 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 789Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 1 mH 10 % 2.3 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 929Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 2.2 mH 10 % 4.48 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 922Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 27 uH 10 % 58 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 899Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 470 uH 10 % 1.15 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 968Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 3.3 mH 10 % 6.56 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 732Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 680 uH 10 % 1.61 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 229Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 100 uH 10 % 208 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 991Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 1.2 mH 10 % 2.65 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 999Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 1.8 mH 10 % 4.03 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 935Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 33 uH 10 % 75 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai FIXED INDUCTOR 973Prieinamumas
Min.: 1
Daugkart.: 1

Fixed Axial Power Inductor Axial 4.7 mH 10 % 10.5 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 100 uH 10 % 208 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 1 mH 10 % 2.3 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 1.2 mH 10 % 2.65 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 1.8 mH 10 % 4.03 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 2.2 mH 10 % 4.48 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 27 uH 10 % 58 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 33 uH 10 % 75 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 3.3 mH 10 % 6.56 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 47 uH 10 % 109 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 470 uH 10 % 1.15 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 4.7 mH 10 % 10.5 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel
Bel Signal Transformer Maitinimo Induktoriai - Švininiai Ne Sandėlyje Esantys

Fixed Axial Power Inductor Axial 680 uH 10 % 1.61 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Reel