PCIe Gen3 NAS Solid State Drives

Apacer Technology Inc. PCIe Gen3 NAS Solid State Drives (SSDs) feature 3D TLC NAND flash, are NVMe 1.3 compliant, and are compatible with PCIe Gen3 x4 interface. These SSDs feature flash bad-block management, S.M.A.R.T., power failure management, and TRIM. The gen3 NAS SSDs include the M.2 2280-S2-M form factor and 75-pin M.2 module pinout connector type. These SSDs operate at 0°C to 70°C temperature range and 3.3V ± 5% supply voltage. The PCIe NAS SSDs function at 3680mW active mode power consumption and 70mW idle mode power consumption. These SSDs are available in 128GB, 256GB, 512GB, and 1TB.

Rezultatai: 4
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Gaminys Formos faktorius Configuration Interface Type Palaikomas Rašymas Palaikomas Nuskaitymas Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Apacer Solid State Pavaros - SSD NAS SSD PB4480-R PCIe M280 1TB Gen4 x4

1 TB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm
Apacer Solid State Pavaros - SSD NAS SSD PB4480-R PCIe M280 2TB Gen4 x4

2 TB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm
Apacer Solid State Pavaros - SSD NAS SSD PB4480-R PCIe M280 4TB Gen4 x4

4 TB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm
Apacer Solid State Pavaros - SSD NAS SSD PB4480-R PCIe M280 512GB Gen4 x4

512 GB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm