Fast Blow Saugikliai

Rezultatai: 8 226
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Saugiklio dydis / grupė Korpuso Stilius Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė
Littelfuse Cilindriniai saugikliai 250V .3A Fast Acting 11 905Prieinamumas
Min.: 1
Daugkart.: 1

Glass Fuse 5 mm x 20 mm Cylindrical 300 mA 250 VAC
Littelfuse Saugikliai su Laidais - Skyliniai 250V .08A 786Prieinamumas
Min.: 1
Daugkart.: 1
: 500

3.02 mm x 8.4 mm Leaded Fuses 80 mA 250 VAC 250 VDC
Littelfuse Saugikliai su Laidais - Skyliniai 125V .75A 4 260Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCB Mount Fuse PICO II Leaded Fuses 750 mA 125 VAC 125 VDC
Littelfuse Saugikliai su Laidais - Skyliniai 32V 12A 1 546Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCB Mount Fuse PICO II Leaded Fuses 12 A 32 VAC 32 VDC
Littelfuse Saugikliai su Laidais - Skyliniai 32V 12A 4 953Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

PCB Mount Fuse PICO II Leaded Fuses 12 A 32 VAC 32 VDC
Littelfuse Surface Mount Fuses 32V 2A 0402 Very Fast Acting 6 932Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SMD Fuses 0402 (1005 metric) 2 A 32 VAC 32 VDC
Littelfuse Surface Mount Fuses FUSE 35V FA 1206 7A AECQ 3 384Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 1206 (3216 metric) 7 A 32 VAC 35 VDC
Littelfuse Surface Mount Fuses 32V FA 1206 3.5A 3 681Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 1206 (3216 metric) 3.5 A 45 VAC 63 VDC
Littelfuse Surface Mount Fuses 2.5A 32V 0603 FAST ACTING 6 085Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 0603 (1608 metric) 2.5 A 12 VAC 32 VDC
Littelfuse Surface Mount Fuses 3.5A 32V FAST ACTING FUSE AEC-Q200 3 131Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 0603 (1608 metric) 3.5 A 12 VAC 32 VDC
Littelfuse Surface Mount Fuses 32V High I2T 1206 3A 3 446Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 1206 (3216 metric) 3 A 32 VAC 32 VDC
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 943Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
SMD Fuses NANO 1 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 4 894Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 6.1 mm x 2.69 mm 1.5 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 3 798Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD Fuses 6.1 mm x 2.69 mm 1.25 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2 222Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD Fuses PICO 250 mA 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 32V 2.5A VFA Slimline 2 402Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 2.5 A 32 VAC 32 VDC
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 2 666Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD Fuses 6.1 mm x 2.69 mm 2.5 A 250 VAC 125 VDC
Littelfuse Cilindriniai saugikliai 420V 8A 5X20 FA 1 332Prieinamumas
Min.: 1
Daugkart.: 1

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical 8 A 420 VAC 420 VDC
Littelfuse Surface Mount Fuses 12A 32V FAST ACTING 4 988Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 1206 (3216 metric) 12 A 32 VDC
Littelfuse Cilindriniai saugikliai 500V 50A Thru-Hole RoHS 533Prieinamumas
Min.: 1
Daugkart.: 1

Cylindrical 50 A 305 VAC


Littelfuse Automobiliniai saugikliai 150A 60V FUSE STRIP 418Prieinamumas
Min.: 1
Daugkart.: 1

Automotive Fuses FUSE STRIP 150 A 48 VDC
Littelfuse Saugikliai su Laidais - Skyliniai 250V UL FA LL .200A TR5 1 867Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCB Mount Fuse TR5 Leaded Fuses 200 mA 250 VAC
Littelfuse Saugikliai su Laidais - Skyliniai 250V FA TE5 3A Ammo Pack 782Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCB Mount Fuse TE5 Leaded Fuses 3.15 A 250 VAC 350 VDC
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.2A 1 709Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD Fuses 2410 (6125 metric) 200 mA 125 VAC 125 VDC
Bourns Surface Mount Fuses 10A 125V FAST ACTING 8 010Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD Fuses 2410 (6125 metric) 10 A 125 VAC 125 VDC