VS-CZH6106FP-M3

Vishay Semiconductors
78-VS-CZH6106FP-M3
VS-CZH6106FP-M3

Gam.:

Aprašymas:
Lygintuvai 2x30A Commn Cathode 600V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 136

Turime sandėlyje:
2 136 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,96 € 2,96 €
1,32 € 13,20 €
1,26 € 1 512,00 €
1,23 € 3 321,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Lygintuvai
RoHS:  
Through Hole
TO-3PF-3
600 V
30 A
Hyper Fast Recovery Rectifier
Dual Common Cathode
1.7 V
280 A
20 nA
90 ns
- 55 C
+ 175 C
Tube
Prekės Ženklas: Vishay Semiconductors
Gaminys: Rectifiers
Gaminio tipas: Rectifiers
Gamyklinės pakuotės kiekis: 300
Subkategorija: Diodes & Rectifiers
Prekinis pavadinimas: FRED Pt
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

30A 600V FRED Pt® Hyperfast Rectifiers

Vishay 30A 600V FRED Pt® Hyperfast Rectifiers feature an optimized performance of forward voltage drop, hyperfast soft recovery time, and low leakage current. The planar structure and the platinum-doped lifetime control guarantee high performance, ruggedness, and reliability. The optimized stored charge and low recovery current of these devices minimize switching losses and reduce over-dissipation in the switching element and snubbers. These devices are ideal for use in the PFC boost stage in the AC-DC section of switched-mode power supplies and inverters.