VS-C5PX3012L-N3

Vishay Semiconductors
78-VS-C5PX3012L-N3
VS-C5PX3012L-N3

Gam.:

Aprašymas:
Lygintuvai 30A 1200V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 500   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,38 € 690,00 €
1,29 € 1 290,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Lygintuvai
RoHS:  
Through Hole
TO-247AD-3
1.2 kV
30 A
Fast Recovery Rectifiers
Common Cathode
3.3 V
110 A
50 uA
29 ns
- 55 C
+ 175 C
Tube
Prekės Ženklas: Vishay Semiconductors
Gaminys: Rectifiers
Gaminio tipas: Rectifiers
Gamyklinės pakuotės kiekis: 500
Subkategorija: Diodes & Rectifiers
Prekinis pavadinimas: FRED Pt
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Duomenų Lapas

Technical Resources

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

X Series 1200V Gen 5 Hyperfast Rectifiers

Vishay X Series 1200V Gen 5 Hyperfast Rectifiers are 8A to 60A FRED Pt® rectifiers with the best conduction and switching loss trade-off for devices in their classes. These rectifiers are designed to increase the efficiency of high-frequency converters, and hard-/soft-switched or resonant designs. The Vishay X Series rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.