VCUT07B1-HD1-G4-08

Vishay General Semiconductor
78-VCUT07B1-HD1
VCUT07B1-HD1-G4-08

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 7.0V 60W Single Line

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 31 137

Turime sandėlyje:
31 137 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 8000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,138 € 0,14 €
0,085 € 0,85 €
0,04 € 4,00 €
0,039 € 19,50 €
Visa Ritė (Užsakoma po 8000)
0,039 € 312,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
RoHS:  
Bidirectional
1 Channel
7 V
SMD/SMT
15 V
7.3 V
LLP1006-2
4 A
60 W
16 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Prekės Ženklas: Vishay General Semiconductor
Darbinė Maitinimo Įtampa: 7 V
Gaminys: ESD Suppressors
Gamyklinės pakuotės kiekis: 8000
Subkategorija: ESD Protection Diodes / TVS Diodes
Vieneto Svoris: 9 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

VCUT07B1-HD1 BiSy ESD-Protection Diode

Vishay Semiconductors VCUT07B1-HD1 Bidirectional Symmetrical (BiSy) Single-Line ESD-Protection Diode clamps positive and negative overvoltage transients to the ground. Connected between the signal or data line and the ground the VCUT07B1-HD1 offers high isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package size of the Vishay LLP1006-2L package, the line inductance is low so that fast transients like an ESD-strike can be clamped, with minimal overshoots or undershoots.

VCUT ESD Protection Diodes

Vishay Semiconductors VCUT ESD Protection Diodes are bidirectional and symmetrical (BiSy) diodes designed to clamp positive and negative overvoltage transients to ground. These VCUT diodes are connected between the data or signal line and the ground that offers high isolation within a specified working range. The VCUT diodes feature low package profile, 1-line ESD-protection, low leakage current, low load capacitance, and 60W peak pulse power. These VCUT diodes have very low line inductance due to the short leads and tiny LLP0603-2L package allowing them to clamp ESD-strikes with minimal over-/undershoots.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.