VCAN24A2-HT5HG3-08

Vishay General Semiconductor
78-VCAN24A2-HT5HG308
VCAN24A2-HT5HG3-08

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai BiSy Low Capacitance Dual-Line 24V AECQ

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 28 138

Turime sandėlyje:
28 138 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,31 € 0,31 €
0,204 € 2,04 €
0,092 € 9,20 €
0,085 € 42,50 €
0,078 € 78,00 €
0,077 € 385,00 €
Visa Ritė (Užsakoma po 10000)
0,072 € 720,00 €
0,069 € 1 380,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
41 V
26.5 V
DFN-1110-3A
2.5 A
100 W
6 pF
30 kV
30 kV
- 55 C
+ 150 C
VCAN24A2-HT5
AEC-Q101
Reel
Cut Tape
Prekės Ženklas: Vishay General Semiconductor
Gaminys: ESD Suppressors
Gamyklinės pakuotės kiekis: 10000
Subkategorija: ESD Protection Diodes / TVS Diodes
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VCAN24A2 BiSy Dual-Line ESD Protection Diodes

Vishay Semiconductors VCAN24A2 Bidirectional Symmetrical (BiSy) Dual-Line ESD Protection Diodes are ideal for automotive applications in a small DFN1110-3A package. The low capacitance VCAN24A2 Diodes feature a working range of ±24V and a low leakage current of IR <0.05μA. The Vishay Semiconductors VCAN24A2 Diodes are AEC-Q101 qualified and designed for CAN FD Bus applications.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

VCAN36A2-03G & VCAN36A2-03S ESD Protection Diodes

Vishay Semiconductors VCAN36A2-03G and VCAN36A2-03S ESD Protection Diodes are Bidirectional Symmetrical (BiSy) dual-line ESD protection diodes optimized for CAN and FLEX-bus applications. These ESD Protection Diodes feature a maximum working voltage of ±33V (VCAN33A2-03G) and ±36V (VCAN36A2-03S) and a low 0.05µA leakage current. These devices also offer a very low 9.5pF (VCAN33A2-03G) or 10pF (VCAN36A2-03S) load capacitance. ESD immunity (IEC 61000-4-2) for both devices is ±30kV (contact/air discharge).