USB-7230

ADLINK Technology
976-USB-7230
USB-7230

Mfr.:

Description:
Data Logging & Acquisition 32-CH 2.5K VRMS DIGITAL IN USB DAQ

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
Input/Output
Digital
None
Terminal
USB
400 mA
32 Channel
Brand: ADLINK Technology
Description/Function: 32 channel isolated digital I/O 2-CH frequency/event counter
Frequency: 1 MHz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Power Consumption: 60 W
Product Type: Dataloggers
Resolution: 32 bit
Series: USB-7230/7250
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8471801000
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

USB-7230/7250 Isolated USB I/O Modules

ADLINK USB-7230/7250 Isolated USB I/O Modules feature high voltage on/off control and monitoring, and isolation voltage supported up to 2500VRMS. The USB-7230 provides 32-CH isolated digital I/O and 2-CH frequency/event counters. The USB-7250 provides 8-CH relay output (4 form C and 4 form A), 8-CH isolated DI, and 2-CH frequency/event counters. The USB-powered USB-7230/7250 features removable screw-down terminals for easy device connectivity, and the included multi-functional stand fully supports desktop, rail, or wall mounting.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
450,13 € 450,13 €
418,00 € 2 090,00 €
416,45 € 4 164,50 €
415,65 € 10 391,25 €
50 Quote