UPN-APLP4F-A10-0432

AAEON UP
409-UPNAPLP4FA100432
UPN-APLP4F-A10-0432

Gam.:

Aprašymas:
Single Board Computers UP Squared Pro, UPN-APL01.CPU N4200(F1).Memory 4GB.eMMC 32GB, 12-24V DC-in,REV.A1.0

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
342,38 € 342,38 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
AAEON
Gaminio kategorija: Single Board Computers
RoHS:  
UP
Intel
Pentium N4200
Pentium N4200
1.1 GHz
8 GB
8 GB
12 V
Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2
0 C
101.6 mm x 101.6 mm
Box
Prekės Ženklas: AAEON UP
Gaminio tipas: Single Board Computers
Gamyklinės pakuotės kiekis: 20
Subkategorija: Computing
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8471500150
ECCN:
EAR99

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.

Squared Pro

AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel® Celeron® N3350, Pentium® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.