TYPK253M

ABB Installation Products
894-TYPK253M
TYPK253M

Mfr.:

Description:
Cable Ties TYE 11.5, 100LB PEEK, BULK

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Tie
Cable Tie, High Temperature
Brown (Beige)
Polyetheretherketone
295 mm
4.7 mm
450 N
Brand: ABB Installation Products
Maximum Bundle Diameter: 78 mm
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thickness: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TYPK Ty-Heat™ Cable Ties

ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 7,32 €
7,14 € 71,40 €
7,13 € 178,25 €
7,03 € 351,50 €
6,92 € 692,00 €
6,52 € 1 630,00 €
6,31 € 3 155,00 €
5,94 € 5 940,00 €