SF2921-61450

Amphenol / SV Microwave
523-SF2921-61450
SF2921-61450

Gam.:

Aprašymas:
RD jungtys / bendraašės jungtys SMA F Solderless PCB Edge Mnt Conn 2 Hol

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 55

Turime sandėlyje:
55 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
98,54 € 98,54 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD jungtys / bendraašės jungtys
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Edge Launch
Tray
Prekės Ženklas: Amphenol / SV Microwave
Montavimo tipas: PCB
Gaminio tipas: RF Connectors / Coaxial Connectors
Serija: SMA
Gamyklinės pakuotės kiekis: 50
Subkategorija: RF Interconnects
Vieneto Svoris: 10,698 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Solderless PCB Edge Launch Connectors

Amphenol SV Microwave Solderless PCB Edge Launch Connectors feature a solderless compression mount for fast and easy installation. Screws are included for mounting. SMA, 2.92mm, 2.4mm, and 1.85mm options are available. The components are adjustable for multiple PCB thicknesses with minimal reflections through an impedance matched PCB launch. A customized PCB footprint designed through simulation optimization makes the Solderless Edge Launch connectors a cost-effective solution for testing. The durable and rugged design enables use for RF testing/measurement boards, rapid prototyping, high-speed digital component testing, and military/aerospace applications.

5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model.