SA32-61ZGKWB-2BCB

Kingbright
604-SA32-61ZGKWB2BCB
SA32-61ZGKWB-2BCB

Mfr.:

Description:
LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
Single Digit Numeric Display
7 Segment
1 Digit
4 mm x 8 mm
5 mm x 11 mm x 7.8 mm
Green
525 nm
Common Anode
394000 ucd
10 mA
3 V
+ 85 C
- 40 C
PCB Mount
Tube
Brand: Kingbright
Power Consumption: 102.5 mW
Product Type: LED Displays
Factory Pack Quantity: 63
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA32 Single Digit Right-Angled Displays

Kingbright SA32 Single-Digital Right-Angled Displays are made with InGaN and Gallium Phosphide light-emitting diodes and are available in green and blue. The SA32 displays offer excellent character appearance with high light output and easy mounting on PC boards, or sockets. These LEDs are mechanically rugged and feature a 0.32-inch digit height, a black face, and a white segment. The SA32 single-digit displays comply with RoHS and operate at a -40°C to 85°C temperature range. Typical applications include home and smart appliances, display time and digital combination, industrial and instrumental equipment, and numeric status.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
4,00 € 40,00 €
3,78 € 378,00 €
3,38 € 1 703,52 €
3,23 € 3 255,84 €