RAC05E-05SK

RECOM Power
919-RAC05E-05SK
RAC05E-05SK

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant plokštės 5W 90-264Vin 05Vout 1A

Prieinamumas: 62

Turime sandėlyje:
62
Galime išsiųsti iš karto
Pagal užsakymą:
48
Tikėtina 2026-02-27
84
Tikėtina 2026-03-06
Gamintojo numatytas pristatymo laikas
16
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,79 € 6,79 €
6,55 € 32,75 €
6,34 € 76,08 €
6,13 € 147,12 €
5,91 € 354,60 €
5,74 € 619,92 €
5,62 € 1 416,24 €
5,52 € 2 782,08 €
5,50 € 5 544,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
RECOM
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant plokštės
RoHS:  
5 W
90 VAC to 264 VAC
1 Output
5 VDC
1 A
Through Hole
Encapsulated
3 kVAC, 4 kVDC
37 mm
24 mm
18 mm
RAC05E-K
Prekės Ženklas: RECOM Power
Pramonė: Industrial
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 55 C
Minimali darbinė temperatūra: - 25 C
Atviras Rėmas / Uždaras: Enclosed
Pakavimas: Tube
Gaminys: AC/DC Output Modules
Gaminio tipas: AC-DC Power Modules
Gamyklinės pakuotės kiekis: 12
Subkategorija: Power Supplies
Prekinis pavadinimas: Powerline AC/DC
Dalies Nr., kitokios klasifikacijos numeriai: RAC04-05SGA 20001255
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RAC05E-K & RAC05E-KT 5W AC/DC Converters

RECOM Power RAC05E-K and RAC05E-KT 5W AC/DC Converters are primary side regulated AC/DC converters designed to meet general-purpose requirements of applications with less than 0.1W no-load power consumption. These applications include ITE, office use, household applications, and light industrial automation processes. RECOM Power RAC05E-K and RAC-5E-KT are certified for full load operation from -25°C to +55°C and worldwide nominal input voltage ranges of 100VAC to 240VAC. These modules deliver moderate regulated outputs with permanent short circuit and overvoltage protection.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.