R1ZX-0505/HP-TRAY

RECOM Power
919-R1ZX-0505/HPTRAY
R1ZX-0505/HP-TRAY

Gam.:

Aprašymas:
DC/DC keitikliai - SMD 1W 05Vin 05Vout 200mA

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
84 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,19 € 8,19 €
7,88 € 78,80 €
7,73 € 231,90 €
7,35 € 441,00 €
7,20 € 864,00 €
6,99 € 1 887,30 €
6,90 € 3 519,00 €
6,86 € 6 997,20 €
2 520 Pasiūlymas

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape
Prieinamumas:
Prieinamumas
Kaina:
8,08 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
RECOM
Gaminio kategorija: DC/DC keitikliai - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.75 V
5.25 V
5 V
200 mA
2 kV
15.24 mm
11.1 mm
8.5 mm
Industrial
R1ZX
Prekės Ženklas: RECOM Power
Atitiktis: CAN/CSA; IEC; RoHS; UL
Įvesties Įtampa: 4.75 V to 5.25 V
Didžiausia darbinė temperatūra: + 100 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: SMD/SMT
Pakavimas: Tray
Gaminys: Isolated
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 30
Subkategorija: DC-DC Converters
Prekinis pavadinimas: Econoline
Dalies Nr., kitokios klasifikacijos numeriai: 10019391
Vieneto Svoris: 1,600 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R0.5ZX & R1ZX SMD Single-Output DC/DC Converters

RECOM Power R0.5ZX (0.5W) and R1ZX (1W) SMD Single Output Regulated DC/DC Converters are similar to the R1SX series but with the addition of an internal linear regulator to give a precise, load-independent, and low noise output. The output has continuous short-circuit protection. In the event of a continuous overload or overtemperature condition, the output will shut down to protect the converter from damage. The output will automatically restart once the fault condition has been lifted. Other features include a 15.24mm x 11.1mm x 8.5mm size and a 4.75V to 5.25V input voltage range. Typical applications for RECOM Power R0.5ZX and R1ZX SMD Single-Output DC/DC Converters include isolated 5V supplies for a sensor, bus interface, and test and measurement circuits.