OTM8S1S3512Q-B00

Kingston
524-OTM8S1S3512Q-B00
OTM8S1S3512Q-B00

Gam.:

Aprašymas:
Solid State Pavaros - SSD M.2 2280 512GB iTemp SATA3 SSD

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 60

Turime sandėlyje:
60 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
314,12 € 314,12 €
288,87 € 2 888,70 €
277,31 € 8 319,30 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Kingston
Gaminio kategorija: Solid State Pavaros - SSD
RoHS:  
REACH - SVHC:
IT-M.2 2280 SATA
512 GB
M.2 SSDs
M.2 2280
TLC
SATA III
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3 mm
Prekės Ženklas: Kingston
Pakavimas: Bulk
Gaminio tipas: Solid State Drives - SSD
Gamyklinės pakuotės kiekis: 10
Subkategorija: Memory & Data Storage
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C

Industrial Temperature M.2 2280 SATA SSDs

Kingston Industrial Temperature M.2 2280 SATA Solid State Drives (SSDs) are designed and approved for reliable operation over a wide temperature range. The OTM8S1S3 SSDs are verified at various temperature ranges and undergo a complete burn-in test process before leaving the Kingston factory. Kingston Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other critical NAND flash management features. These SSDs use 3D TLC NAND flash technology that offers a balance in cost and reliability. The OTM8S1S3 devices are explicitly created for system designers and builders who require increased reliability in harsh environments.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.

M.2 2280 SATA Industrial SSDs

Kingston M.2 2280 SATA Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other critical NAND flash management features. These industrial SSDs are designed and approved for reliable operation over a wide temperature range. The M.2 2280 SATA industrial SSDs use the latest 3D TLC NAND flash technology and have 128GB, 256GB, 512GB, and 1TB capacities. These industrial SSDs operate within the -40°C to 85°C temperature range. Typical applications include delivery drones, digital signage, robotics, kiosks, and surveillance systems/mobile recordings.