NMC-C-HR

Neutrik
568-NMC-C-HR
NMC-C-HR

Gam.:

Aprašymas:
USB Jungtys Lockable USB Type C Chassis w/USB rcpt

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 63

Turime sandėlyje:
63 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
7,22 € 7,22 €
6,31 € 631,00 €
6,16 € 6 160,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Neutrik
Gaminio kategorija: USB Jungtys
RoHS:  
REACH - SVHC:
USB Type C Connectors
USB Type C
Receptacle (Female)
USB 3.1 Gen 2
SMD/SMT
1 Port
5 A
20 V
Right Angle
Panel Mount
Bulk
Prekės Ženklas: Neutrik
Spalva: Black
Gaminio tipas: USB Connectors
Serija: mediaCON
Gamyklinės pakuotės kiekis: 100
Subkategorija: USB Connectors
Prekinis pavadinimas: mediaCON
Vieneto Svoris: 7,777 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536694030
ECCN:
EAR99

mediaCON® Lockable USB-C™ Connectors

NEUTRIK mediaCON® Lockable USB-C™ Connectors are push/pull lockable and space-saving with a chassis that can be mounted from the rear and front sides. The over-molded housing of the USB-C cable connector is designed for ruggedized strain relief and protects the housing from mechanical stress. The mediaCON cable assemblies and connectors are designed for data rates of up to 10Gb/s (USB 3.1 Gen 2), and 100W of power with cable lengths of either 0.5m or 1m. The mediaCON receptacles and cable assemblies are fully compatible with standard USB Type-C. Applications include hard drives, cameras, video monitors, media capture equipment, audio interfaces, and computer hardware.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.