MEE3S1205SC

Murata Power Solutions
580-MEE3S1205SC
MEE3S1205SC

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 10.8V-13.2V SIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
Tube
Application: Industrial
Brand: Murata Power Solutions
Height: 10.15 mm (0.4 in)
Industry: Medical, Industrial
Input Voltage: 10.8 V to 13.2 V
Input Voltage - Max: 13.2 V
Input Voltage - Min: 10.8 V
Isolation: Isolated
Isolation Voltage: 1 kV
Length: 14.15 mm (0.557 in)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 600 mA
Output Power: 3 W
Output Voltage-Channel 1: 5 V
Product Type: Isolated DC-DC Converters
Series: MEE3
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Width: 8.15 mm (0.321 in)
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEE3 Isolated 3W Single Output DC/DC Converters

Murata Power Solutions MEE3 Isolated 3W Single Output DC/DC Converters is a series of high-performance DC/DC converters with an 83% efficiency. The MEE3 converters offer an industry-standard pinout with 5V and 12V input, and 5V, 9V, 12V, and 15V output. No heatsinks, electrolytic or tantalum capacitors, or external components are required. The series features a pin path compatible with the 1W NME/MKE series and the 2W NML series, allowing for an easy power upgrade without a board redesign.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
178
Expected 11/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,50 € 10,50 €
10,11 € 50,55 €
9,94 € 99,40 €
9,43 € 235,75 €
9,41 € 988,05 €
8,99 € 2 517,20 €
8,92 € 4 683,00 €