MC08XS6421DEK

NXP Semiconductors
771-MC08XS6421DEK
MC08XS6421DEK

Gam.:

Aprašymas:
Energijos Valdymas Specializuotas - PMIC High-Side Switch, 12V, Dual 8mOhms + Dual 21mOhms SOICEP 32, Rail

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 38

Turime sandėlyje:
38 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,13 € 8,13 €
6,09 € 60,90 €
5,81 € 145,25 €
4,93 € 414,12 €
4,64 € 1 169,28 €
4,33 € 2 182,32 €
4,27 € 4 304,16 €
4,09 € 10 306,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Energijos Valdymas Specializuotas - PMIC
RoHS:  
MC12XS6
Multi-Channel PMIC
WSOIC-32
- 40 C
+ 125 C
Tube
Programa: Automotive
Prekės Ženklas: NXP Semiconductors
Jautrus drėgmei: Yes
Darbinė Maitinimo Įtampa: 4.5 V to 5.5 V
Gaminio tipas: Power Management Specialized - PMIC
Gamyklinės pakuotės kiekis: 42
Subkategorija: PMIC - Power Management ICs
Dalies Nr., kitokios klasifikacijos numeriai: 934072186574
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.