MAX17245ETESA+

Analog Devices / Maxim Integrated
700-MAX17245ETESA+
MAX17245ETESA+

Gam.:

Aprašymas:
Komutaciniai įtampos reguliatoriai 3.5V 36V, 3.5A, Synchronous Buck Converter With 28?A Quiescent Current and Reduced EMI

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 525

Turime sandėlyje:
1 525 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
23 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,88 € 8,88 €
6,86 € 68,60 €
6,54 € 163,50 €
5,68 € 681,60 €
5,43 € 1 629,00 €
4,95 € 2 673,00 €
4,35 € 4 437,00 €
4,24 € 10 684,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Komutaciniai įtampos reguliatoriai
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
5 V, 1 V to 10 V
3.5 A
1 Output
3.5 V
36 V
220 kHz to 2.2 MHz
- 40 C
+ 85 C
MAX17245
Tube
Prekės Ženklas: Analog Devices / Maxim Integrated
Gaminio tipas: Switching Voltage Regulators
Gamyklinės pakuotės kiekis: 60
Subkategorija: PMIC - Power Management ICs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power ICs

Analog Devices Inc. Power ICs provide energy efficiency to extend battery life for wearables and other small, battery-powered devices. Maxim's portfolio of power ICs does not generate a lot of heat, consumes less current, and has a small footprint. The Analog Devices Inc. Power ICs enable a more robust operation and longer battery life in designs.

MAX1722, MAX1723, & MAX1724 DC-DC Converters

Analog Devices MAX1722, MAX1723, and MAX1724 DC-DC Converters are compact, high-efficiency, step-up DC-DC converters available in tiny TSOT-5 and µDFN-6 packages. These devices feature a low 1.5µA quiescent supply current to ensure the highest possible light-load efficiency. Optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells, or a single Li+ cell, these devices are ideal for applications where extremely small quiescent currents and ultra-small sizes are critical. The built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode.

MAX17245 Synchronous Step-Down DC-DC Converter

Analog Devices MAX17245 Synchronous Step-Down DC-DC Converter comes with integrated MOSFETs and operates over a 3.5V to 36V input voltage range with 42V input transient protection. The Analog Devices MAX17245 can operate in dropout condition by running at 98% duty cycle. The converters deliver up to 3.5A and generate fixed output voltages of 3.3V/5V, along with the ability to program the output voltage between 1V to 10V. The MAX17245 uses a current-mode control architecture. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.