MA100GG232C

Amphenol Advanced Sensors
527-MA100GG232C
MA100GG232C

Gam.:

Aprašymas:
NTC Thermistors 2252Ohms see data sheet for tolerance

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 385

Turime sandėlyje:
385
Galime išsiųsti iš karto
Pagal užsakymą:
1 000
Tikėtina 2026-04-13
Gamintojo numatytas pristatymo laikas
16
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,99 € 4,99 €
4,49 € 22,45 €
4,30 € 43,00 €
4,08 € 102,00 €
3,92 € 196,00 €
3,78 € 378,00 €
3,51 € 1 755,00 €
3,40 € 3 400,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: NTC Thermistors
RoHS: N
MA100
3969 K
2.252 kOhms
0.15 C
Off-Board
Wire Lead
0 C
+ 50 C
Probe
2.03 mm
9.52 mm
2.03 mm
Bulk
Prekės Ženklas: Amphenol Advanced Sensors
Gaminio tipas: NTC Thermistors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Thermistors
Tipas: NTC
Prekinis pavadinimas: THERMOMETRICS
Dalies Nr., kitokios klasifikacijos numeriai: 504466
Vieneto Svoris: 3,371 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

MA100 NTC Type Biomedical Chip Thermistors

Amphenol Advanced Sensors MA100 NTC Type Biomedical Chip Thermistors are specially designed for use in catheter assemblies. They are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at 25°C. The highly stable, precision thermochips provide reliability, tight interchangeable tolerances, and geometries. The MA100 series offers fast response times, which are often required for biomedical applications in the range of 0°C to +50°C. Close monitoring of manufacturing processes delivers tight interchangeability tolerances and volume production. Amphenol MA100 Biomedical Chip Thermistors come with a Kapton® sleeve in diameters of 0.030" (0.76mm) (10KΩ only) and 0.050" (1.27mm). The 0.070" (1.78mm) diameter is normally supplied with a molded plastic tip.

Predictive Thermometry

Amphenol Advanced Sensors Predictive Thermometry is a highly accurate, repeatable, and fast-responding method of reading temperature for patients in a clinical setting. Predictive thermometers quickly analyze temperature data gathered from an NTC thermistor and provide an accurate reading in 4 to 10 seconds. Amphenol Advanced Sensors MA, SC, and Type 65 NTC chip thermistors are interchangeable and designed in small packages for rapid response while maintaining high accuracy. These NTC thermistors are offered with a robust construction, ensuring long life in harsh clinical environments.

NTC Type MA Biomedical Chip Thermistors

Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at +25°C. These highly stable, precision thermistors provide reliability, geometries, and fast response times. Close monitoring of manufacturing processes enables these thermistors to maintain tight interchangeability tolerances with volume production. Devices with diameters of 0.030" (10KΩ only) and 0.050" are available with a Kapton sleeve only, and the 0.070" diameter is typically supplied with a molded plastic tip. Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are designed for use in catheter assemblies and continuous patient temperature monitoring applications.