LPD6235-155MRC

Coilcraft
994-LPD6235-155MRC
LPD6235-155MRC

Gam.:

Aprašymas:
Sujungti induktoriai LPD6235 Low Profile 20% 10.8Ohms

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Coilcraft
Gaminio kategorija: Sujungti induktoriai
RoHS:  
LPD6235
1.5 mH
20 %
10.8 Ohms
4.8 mm
4.8 mm
0.9 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Prekės Ženklas: Coilcraft
Core medžiaga: Ferrite
Montavimo stilius: SMD/SMT
Gaminys: Coupled Inductors
Gaminio tipas: Coupled Inductors
Gamyklinės pakuotės kiekis: 350
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Tipas: Coupled Chip Inductors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

LPD6235 Coupled Inductors

Coilcraft LPD6235 Series Coupled Inductors feature tight coupling (k≥0.97) that makes them ideal for use in a variety of circuits including flyback, multi-output buck, SEPIC and Zeta. These coupled miniature shielded inductors are 3.5mm high and 6.0mm square. They provide high inductance, high efficiency, and excellent current handling in a low-cost part. The LPD6235 Inductors can be used as two single inductors connected in series or parallel, as a common mode choke, or as a 1:1 transformer.

Coupled Inductors

Coilcraft Coupled Inductors offer a small footprint inductor featuring high efficiency and excellent current handling. The different series of Coilcraft Coupled Inductors are ideal for use in flyback, multi-output buck, and SEPIC applications with some also suited for Zeta applications.  The inductors can be used as two single inductors connected in series or parallel or common mode chokes with some also suitable for wideband or 1:1 transformers.

Prieinamumas: 33

Turime sandėlyje:
33
Galime išsiųsti iš karto
Pagal užsakymą:
350
Tikėtina 2026-10-23
Gamintojo numatytas pristatymo laikas
8
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 350)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
1,74 € 1,74 €
1,48 € 14,80 €
1,36 € 34,00 €
1,01 € 101,00 €
Visa Ritė (Užsakoma po 350)
0,989 € 346,15 €
0,929 € 650,30 €
0,869 € 912,45 €
0,844 € 2 067,80 €
0,814 € 3 988,60 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.