LESM030020P7DV0E

Chemi-Con
661-LESM030020P7DV0E
LESM030020P7DV0E

Gam.:

Aprašymas:
Bendri Mode Duslintuvai / Filtrai 1.3uH 30A 20kHz 0.4mOhm AEC-Q200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 173

Turime sandėlyje:
173 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,66 € 2,66 €
2,18 € 21,80 €
1,91 € 47,75 €
1,69 € 169,00 €
1,59 € 318,00 €
1,54 € 924,00 €
1,47 € 1 470,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Chemi-Con
Gaminio kategorija: Bendri Mode Duslintuvai / Filtrai
RoHS:  
SM
PCB Mount
Radial
1.9 uH
30 A
400 uOhms
- 40 C
+ 130 C
24 mm
13 mm
21 mm
AEC-Q200
Bulk
Amorphous Choke Coils
Programa: Automotive Electrical
Prekės Ženklas: Chemi-Con
Core medžiaga: Amorphous
Laido Skersmuo: 2 mm
Atstumas tarp Laidų: 10.7 mm
Gaminio tipas: Common Mode Chokes
Apsauginis: Unshielded
Gamyklinės pakuotės kiekis: 200
Subkategorija: Inductors, Chokes & Coils
Test Dažnis: 20 kHz
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SM Amorphous Choke Coils

Chemi-Con SM Amorphous Choke Coils offer low resistance due to the lead wire going through the core. These amorphous choke coils are iron-based that allows stable operation in high-temperature situations. The SM choke coils feature high safety and reliability standards since there are no layer-short circuits, and the magnetic flux leakage is very small. These amorphous choke coils are automotive-grade models and use noise filters for power sources and automotive electrical units.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.