GSB327133WEU

Amphenol Commercial Products
523-GSB327133WEU
GSB327133WEU

Gam.:

Aprašymas:
USB Jungtys USB 3.0 Type B Plug End

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: USB Jungtys
RoHS:  
USB Type B Connectors
Plug (Male)
USB 3.0
Crimp
9 Contact
1 Port
1.8 A
Straight
Wire
Tray
Prekės Ženklas: Amphenol Commercial Products
Contact medžiaga: Copper Alloy
Contact danga: Gold
Izoliacijos Atsparumas: 100 MOhms
Gaminio tipas: USB Connectors
Gamyklinės pakuotės kiekis: 140
Subkategorija: USB Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

GSB3 USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial has expanded the GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors to include new Type A and B plugs and a stacked, right angle receptacle. Amphenol Commercial's GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed. The USB 3.0 Micro-B type offers real estate savings and the USB 3.0 Type A and Type B offer full metal shielding for EMI / RFI / ESD protection.

Prieinamumas: 1 308

Turime sandėlyje:
1 308 Galime išsiųsti iš karto
Didesniam nei 1308 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,688 € 0,69 €
0,687 € 192,36 €
0,686 € 384,16 €
2 520 Pasiūlymas