G9ED-1-B-AQ-DC12

Omron Electronics
653-G9ED-1-B-AQ-DC12
G9ED-1-B-AQ-DC12

Gam.:

Aprašymas:
Pramoninės Relės Power Relay 150A Screw SPST-NO 12VDC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
480,99 € 480,99 €
479,59 € 4 795,90 €
479,55 € 11 988,75 €
50 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Omron
Gaminio kategorija: Pramoninės Relės
RoHS:  
Panel Mount
Power Relays
Screw
1 Form A (SPST-NO)
150 A
Screw
Non-Latching
12 VDC
36 Ohms
333 mA
400 VDC
G9ED-1B-AQ
Prekės Ženklas: Omron Electronics
Gaminio tipas: Industrial Relays
Gamyklinės pakuotės kiekis: 1
Subkategorija: Relays
Dalies Nr., kitokios klasifikacijos numeriai: G9ED1BAQDC12
Vieneto Svoris: 320 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9ED DC Power Relays

Omron Electronics G9ED DC Power Relays are designed for automotive applications and are capable of interrupting high-voltage and high-current loads. These relays are 150A, 1 Form A type relays with compact size (73mm x 36mm x 67.2mm) and are available in 12VDC and 24VDC models. The G9ED relays consist of switching and driving sections that are gas-injected and hermetically sealed. The sealed construction achieves no arc space, saves space, and helps to ensure safe applications. These relays are also available in both screw terminal and lead wire coil termination.

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.