G3VM-61QV2L(TR05)

Omron Electronics
653-G3VM-61QV2L-TR05
G3VM-61QV2L(TR05)

Gam.:

Aprašymas:
Solid State Relės - pcb montavimas MOSFET Relay 60V 1 form A, 1A, 2.5V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,82 € 11,82 €
10,79 € 107,90 €
10,34 € 258,50 €
10,03 € 501,50 €
9,73 € 973,00 €
9,34 € 2 335,00 €
Visa Ritė (Užsakoma po 500)
9,10 € 4 550,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Omron
Gaminio kategorija: Solid State Relės - pcb montavimas
RoHS:  
REACH - SVHC:
Reel
Cut Tape
PCB Mount
1 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
4 VDC to 6 VDC
S-VSON-4
MOSFET
14.3 mA
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-61QV
Prekės Ženklas: Omron Electronics
Įvesties ir Išvesties Izoliavimo Būdas: Optocoupler
Jautrus drėgmei: Yes
Varža įjungus – maks.: 300 mOhms
Gaminys: Solid State Relays
Gaminio tipas: SSR - Solid State Relays
Gamyklinės pakuotės kiekis: 500
Subkategorija: Relays
Terminacijos Stilius: Solder Pad
Dalies Nr., kitokios klasifikacijos numeriai: G3VM61QV2LTR05
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8541498000
ECCN:
EAR99

G3VM-31QV / 61QV MOSFET Relays

Omron Electronics G3VM-31QV / 61QV MOSFET Relays feature a current-limiting internal resistor on the input side. This design uses less space and reduces the number of parts on a board. These relays are voltage-driven and can be used by voltage control due to the internal resistor. The relays come in a S-VSON(L) package with four pins and surface-mounting terminals. Omron Electronics G3VM-31QV / 61QV MOSFET Relays offer a 2.5V or 5V (typical) operating input forward voltage, 30V or 60V load voltage, and a high ambient operating temperature range of -40°C to +110°C. The G3VM-31QV / 61QV series is RoHS compliant and ideal for semiconductor test equipment, test and measurement equipment, communication equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.