FLT012A0-SZ

OmniOn Power
894-FLT012A0-SZ
FLT012A0-SZ

Mfr.:

Description:
EMI Filter Circuits 0-75Vin 12A SMT Input Filter Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: EMI Filter Circuits
RoHS:  
75 VDC
12 A
Solder Pin
FLTR
Tray
Brand: OmniOn Power
Moisture Sensitive: Yes
Product Type: EMI Filter Circuits
Factory Pack Quantity: 60
Subcategory: Filters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Line Filter Modules

OmniOn Power™ DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. OmniOn Power DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 2/16/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,81 € 11,81 €
10,90 € 54,50 €
10,52 € 105,20 €
10,04 € 251,00 €
9,61 € 576,60 €
9,29 € 1 114,80 €