EVALM1099MCTOBO1

Infineon Technologies
726-EVALM1099MCTOBO1
EVALM1099MCTOBO1

Gam.:

Aprašymas:
Power Management IC Development Tools

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
52,33 € 52,33 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
3.3 V
3.3 V
IRMCK099M
Prekės Ženklas: Infineon Technologies
Aprašymas/Funkcija: Modular application design kit
Skirta naudoti su: IRMCK099M
Interface Type: JTAG, UART
Didžiausia darbinė temperatūra: + 70 C
Minimali darbinė temperatūra: 0 C
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: EVAL-M1-099M-C
Vieneto Svoris: 597,052 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

iMOTION™ MADK Platform

Infineon Technologies iMOTION™ MADK Platform are modular application design kits for evaluating compact and flexible 3-phase motor drives. The iMOTION MADK evaluation platform covers 115V and 230V motor drive applications up to 300W. Two control board options are available and a range of power boards for a modular and scalable system solution. One control board is based on the XMC1302 Arm® Cortex®-M0 Microcontroller with tailored motor control peripherals and MATH hardware accelerator. The other board is an iMOTION™ IRMCK099 Digital Motion Control IC with an integrated Motor Control Engine (MCE).

EVAL-M1-099M Modular Application Design Kit

Infineon EVAL-M1-099M iMOTION Modular Application Design Kit (MADK) is powered by the IRMCK099M iMOTION Motor Control IC. The IC features advanced Motor Control Engine (MCE), which enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. Infineon EVAL-M1-099M requires the MCETool V2 iMOTION, an isolated JTAG and UART-based debugger tool, which is necessary for parametrizing and controlling the IRMCK099M IC. The EVAL-M1-099M kit does not include the MCETool V2 iMOTION Tool, which can be ordered separately.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.