ES-2011-T412-018A

TE Connectivity / Kissling
571-ES-2011-T412018A
ES-2011-T412-018A

Gam.:

Aprašymas:
Avarinio Stabdymo Jungikliai / E-Stop Jungikliai SWITCH EMERGENCY STOP

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 49

Turime sandėlyje:
49
Galime išsiųsti iš karto
Pagal užsakymą:
200
Tikėtina 2026-05-21
Gamintojo numatytas pristatymo laikas
23
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
83,60 € 83,60 €
79,46 € 794,60 €
75,16 € 1 879,00 €
70,85 € 3 542,50 €
69,75 € 6 975,00 €
250 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Avarinio Stabdymo Jungikliai / E-Stop Jungikliai
RoHS:  
REACH - SVHC:
Push Turn
Non-Illuminated
DPDT
8 A
32 VDC
Through Hole
30.5 mm
Pavaros pobūdis: Round
Prekės Ženklas: TE Connectivity / Kissling
Contact danga: Silver
Gaminys: Standard Switches
Gaminio tipas: Emergency Stop Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Dalies Nr., kitokios klasifikacijos numeriai: K1160799
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536501500
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

ES Emergency Stop (E-STOP) Switches

TE Connectivity's (TE) KISSLING ES Emergency Stop (E-STOP) Switches are designed to perform under extreme conditions. The switches feature a compact, sealed, ruggedized housing and are highly resistant to shock, vibration, dust, and moisture. The series meets IP6K9K sealing standards and can be used in harsh environments. TE KISSLING ES E-STOP Switches are available in 1- and 2-pole versions with a change-over function.

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.